
PTC Resettable Fuse, Surface Mount, CHIP, 1307
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1206L035/30WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1206L035/30WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.