
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6VDC 100A 0.6W 0.1s 0.3Ohm SMD Solder Pad 1206
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Current Rating | 100A |
| Hold Current | 350mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | 1206L |
| Termination | SMD/SMT |
| Trip Current | 750mA |
| RoHS | Compliant |