
Surface mount PTC resettable fuse, 1206 case code, offering 350mA hold current and 750mA trip current. Features a maximum DC voltage rating of 6V, 0.75 ohm resistance, and 600mW power dissipation. Operates across a temperature range of -40°C to 85°C. Compliant with RoHS standards and cULus, TUV approvals. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Littelfuse 1206L035YR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1206L035YR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Height | 750um |
| Hold Current | 350mA |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | 1206L |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 750mA |
| DC Rated Voltage | 6V |
| Width | 3.4mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L035YR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
