Surface mount PTC resettable fuse with a 500mA hold current and 1A trip current. Features a 6VDC maximum voltage rating and 100A maximum interrupt current. This component offers 600mW power dissipation, 700mΩ resistance, and a time to trip of 100ms. Encased in a 1206 (3216 metric) SMD package, it operates between -40°C and 85°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1206L050YR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Height | 0.75mm |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 700mR |
| RoHS Compliant | Yes |
| Series | 1206L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 1A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 1.8mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L050YR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
