
Resettable Fuses - PPTC 6V .75A-HD 40A MAX
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Current Rating | 100A |
| Hold Current | 750mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 290mR |
| Series | 1206L |
| Termination | SMD/SMT |
| Trip Current | 1.5A |
| RoHS | Compliant |