
The Littelfuse 1206L075WR is a surface mount overcurrent protection PTC resettable fuse with a current rating of 100A and a maximum power dissipation of 600mW. It operates within a temperature range of -40°C to 85°C and is supplied with an operating voltage of 6V. This component is compliant with RoHS regulations and is available in a tape and reel packaging format with 3000 units per package.
Sign in to ask questions about the Littelfuse 1206L075WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1206L075WR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 290mR |
| RoHS Compliant | Yes |
| Series | 1206L |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L075WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.