
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.1s 0.04Ohm SMD Solder Pad 1206 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1206L110THWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Product Length (mm) | 3.4(Max) |
| Product Depth (mm) | 1.8(Max) |
| Product Height (mm) | 0.6(Max) |
| Termination Style | Solder Pad |
| Size (mm) | 3.4 X 1.8 X 0.6 |
| Hold Current | 1.1A |
| Trip Current | 2.2A |
| Max Voltage Rating | 8VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 0.8W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 1206L110THWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.