
Surface mount PTC resettable fuse with 1.1A hold current and 2.2A trip current. Features a 6V DC rated voltage, 100A maximum interrupt current, and 0.8W power dissipation. Encased in a 1206 (3216 metric) SMD package with solder pad termination, operating between -40°C and 85°C. Delivered in tape and reel packaging.
Littelfuse 1206L110WR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Height | 1mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 180mR |
| RoHS Compliant | No |
| Series | 1206L |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 2.2A |
| DC Rated Voltage | 6V |
| Width | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1206L110WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
