
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R
Sign in to ask questions about the Littelfuse 1206L110WRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1206L110WRT technical specifications.
| Package/Case | 1206 |
| Current Rating | 40A |
| Hold Current | 1.1A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Series | 1206L |
| Termination | SMD/SMT |
| Trip Current | 2.2A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L110WRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.