Surface mount PTC resettable fuse, 1206 case code, offering 1.5A hold current and 3A trip current. Features a maximum current rating of 50A and 85°C maximum operating temperature. Operates at 12V with a low resistance of 80mR. This component is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Littelfuse 1206L150/12SLYR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Hold Current | 1.5A |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 3A |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L150/12SLYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.