
Resettable Fuses 6V 1.5A-HD 40A MAX
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1206L150C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Current Rating | 100A |
| Hold Current | 1.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resistance | 120mR |
| Series | 1206L |
| Termination | SMD/SMT |
| Trip Current | 3A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L150C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.