
Surface mount PTC resettable fuse with 1.5A hold current and 3A trip current. Features a 6V DC rated voltage, 100A maximum interrupt current, and 0.04 Ohm resistance. Encased in a 1206 (3216 metric) SMD package, it operates between -40°C and 85°C with a maximum power dissipation of 800mW. This RoHS compliant component is supplied on tape and reel.
Littelfuse 1206L150PR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 40A |
| Height | 1.4mm |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | 1206L |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 3A |
| DC Rated Voltage | 6V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L150PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
