
Surface mount PTC resettable fuse, 1.5A hold current, 3A trip current, and 8V DC rated voltage. Features a 0.12 ohm resistance and 100A maximum current rating. Encased in a 1206 (3216 metric) package with a 0.75mm height, 3.4mm length, and 1.8mm width. Compliant with RoHS and halogen-free standards, with cULus and TUV approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1206L150THWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Height | 0.75mm |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1206L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 3A |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 1.8mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L150THWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
