The 1206L150WR is a PTC resettable fuse from Littelfuse with a current rating of 40A. It features a 1206 package type and is RoHS compliant. The device operates within a temperature range of -40°C to 85°C and is suitable for surface mount and leaded applications.
Littelfuse 1206L150WR technical specifications.
| Package/Case | 1206 |
| Current Rating | 40A |
| Hold Current | 1.5A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | 1206L |
| Termination | SMD/SMT |
| Trip Current | 3A |
| RoHS | Compliant |
No datasheet is available for this part.