
The 1206L150WRT is a surface mount and leaded overcurrent protection device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 40A and a hold current of 1.5A. The device is RoHS compliant and has a resistance of 120mR. It is available in a 1206 package quantity of 3000 units per reel.
Littelfuse 1206L150WRT technical specifications.
| Package/Case | 1206 |
| Current Rating | 40A |
| Hold Current | 1.5A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | 1206L |
| Termination | SMD/SMT |
| Trip Current | 3A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.
