PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 40A 0.8W 0.3s 0.03Ohm SMD Solder Pad 1206 T/R
Littelfuse 1206L150YRT technical specifications.
| Hold Current | 1.5A |
| Trip Current | 3A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 0.8(Max)W |
| Number of Terminals | 2 |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.