The 1206L200SLPR PTC resettable fuse from Littelfuse features a hold current of 2A and a trip current of 4A. It has a maximum voltage rating of 6VDC and a maximum current rating of 50A. The typical power dissipation is 0.8W. This fuse is available in a 1206 package and is suitable for surface mount and leaded applications. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Hold Current | 2A |
| Trip Current | 4A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 50A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |