
Fuse Chip Fast Acting 6A 32V SMD Solder Pad 1206 Ceramic T/R
Sign in to ask questions about the Littelfuse 1206SFF600F/32-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1206SFF600F/32-2 technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 3.2 X 1.6 X 1.1 |
| Package/Case | 1206 |
| Number of Terminals | 2 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.1 |
| Termination Style | Solder Pad |
| Current Rating | 6A |
| Type | Chip |
| Voltage Rating | 32V |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 1206SFF600F/32-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.