
Fuse Chip Fast Acting 7A 32V SMD Solder Pad 1206 Ceramic
Littelfuse 1206SFF700F/32-2 technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 3.2 X 1.6 X 1.1 |
| Package/Case | 1206 |
| Number of Terminals | 2 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.1 |
| Termination Style | Solder Pad |
| Current Rating | 7A |
| Type | Chip |
| Voltage Rating | 32V |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Cold Resistance | 0.011Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.