Fuse Chip Slow Blow Acting 1.5A 63V SMD Solder Pad 1206 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1206SFS150F/63-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1206SFS150F/63-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.