Fuse Chip Slow Blow Acting 3A 32V SMD Solder Pad 1206 T/R
Littelfuse 1206SFS300F/32-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.