Electric Fuse, Slow Blow, 4.5A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Littelfuse 1206SFS450F/32-2 technical specifications.
| Max Operating Temperature | 125 |
| Manufacturer Series | 1206SFS450F/32-2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.