
Surface mount PTC resettable fuse, 1210 case code, designed for overcurrent protection. Features a 30V DC voltage rating, 50mA hold current, and 150mA trip current. Offers a 10A maximum current rating and 600mW power dissipation. Operates within a temperature range of -40°C to 85°C. Compliant with RoHS standards and cULus, TUV approvals. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1210L005WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 10A |
| Height | 1.25mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 1210L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 1.5s |
| Trip Current | 150mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 2.8mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1210L005WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
