PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 30VDC 10A 0.6W 1.5s 1.6Ohm SMD Solder Pad 1210
Sign in to ask questions about the Littelfuse 1210L010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1210L010 technical specifications.
| Current Rating | 10A |
| Hold Current | 100mA |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Resistance | 7R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1210L010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.