
Surface mount PTC resettable fuse with 100mA hold current and 300mA trip current. Features a 30V DC maximum voltage rating and 10A maximum current rating. This component offers 600mW power dissipation and a resistance of 15 Ohms. Designed for surface mount applications with a 1210 case code, it operates within a temperature range of -40°C to 85°C and is RoHS compliant. Supplied in tape and reel packaging.
Littelfuse 1210L010WR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 10A |
| Height | 1.25mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | 1210L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 1.5s |
| Trip Current | 300mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 2.8mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1210L010WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
