
PTC Resettable Fuse 0.5A(hold) 1A(trip) 13.2VDC 100A 0.6W 0.05s 0.25Ohm SMD Solder Pad 1210
Sign in to ask questions about the Littelfuse 1210L050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1210L050 technical specifications.
| Hold Current | 500mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | External |
| Operating Supply Voltage | 13.2V |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 550mR |
| RoHS Compliant | Yes |
| Series | 1206L |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Width | 3.21mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1210L050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
