
Surface mount PTC resettable fuse, 1210 case code, designed for overcurrent protection. Features a hold current of 750mA and a trip current of 1.5A, with a maximum voltage rating of 6V DC. Offers a low resistance of 290mR and a power dissipation of 600mW. Operating temperature range is -40°C to 85°C. This component is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1210L075YR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 100A |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 290mR |
| RoHS Compliant | Yes |
| Series | 1210L |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 1.5A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1210L075YR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
