Surface mountable PTC resettable fuse with a 1210 case code (3.2x2.5mm metric). Features a hold current of 1.1A, trip current of 2.2A, and a maximum current rating of 100A. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 600mW and a resistance of 60mR. Supplied in tape and reel packaging, this RoHS compliant component is designed for reliable overcurrent protection.
Sign in to ask questions about the Littelfuse 1210L110/16WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1210L110/16WR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 1.25mm |
| Hold Current | 1.1A |
| Length | 3.43mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1210L |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 2.2A |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1210L110/16WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.