
PTC Resettable Fuse, Surface Mount, CHIP, 1210, HALOGEN FREE & ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1210L150THWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 100A |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1210L |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 3A |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1210L150THWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
