PTC Resettable Fuse, Surface Mount, CHIP, 1210, HALOGEN FREE & ROHS COMPLIANT
Sign in to ask questions about the Littelfuse 1210L175WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1210L175WR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Hold Current | 1.75A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1210L |
| Termination | SMD/SMT |
| Time to Trip | 0.6s |
| Trip Current | 3.5A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1210L175WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
