The 1210L380SLWR is a 50A PTC resettable fuse from Littelfuse, designed for surface mount and leaded applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is rated for 6V and has a resistance of 16mR. It is available in a 1210 package quantity of 4000 units per reel. The device is RoHS compliant and suitable for use in overcurrent protection applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Current Rating | 50A |
| Hold Current | 3.8A |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 16mR |
| RoHS Compliant | Yes |
| Series | 1210L |
| Termination | SMD/SMT |
| Trip Current | 8A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
