FUSE CARTRIDGE 150A 8.25KVAC
Sign in to ask questions about the Littelfuse 150E1C8.25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 150E1C8.25 technical specifications.
| Current Rating | 150A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® |
| Termination | Standard |
| Voltage Rating (AC) | 8.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 150E1C8.25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.