The ATS series PTC resettable fuse is a 16A, 36V electrical component with a red color. It is available in a holder mount configuration and packaged in bulk quantities of 100. The fuse is RoHS compliant and suitable for use in surface mount and leaded applications.
Sign in to ask questions about the Littelfuse 151.5182.5166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 151.5182.5166 technical specifications.
| Color | Red |
| Current Rating | 16A |
| Diameter | 6mm |
| Length | 0.984inch |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATS |
| Termination | Standard |
| Type | Electrical |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 151.5182.5166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.