Sign in to ask questions about the Littelfuse 153009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 153009 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Series | 153_PC |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 153009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.