
FUSE KIT BRD MNT 0.5-5A 90PC
Sign in to ask questions about the Littelfuse 154-KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 154-KIT technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Mount | Surface Mount, Holder |
| Series | 154 |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 154-KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
