
The 72V 125mA 60V 125°C fuse is a component of the 154 series from Littelfuse. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in a tape and reel format and is compliant with RoHS regulations. It measures 9.73mm in length, 5.03mm in width, and 3.81mm in height.
Sign in to ask questions about the Littelfuse 154.125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 154.125 technical specifications.
| Current Rating | 125mA |
| Height | 3.81mm |
| Length | 9.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 154 |
| Voltage Rating (AC) | 72V |
| DC Rated Voltage | 60V |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 154.125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.