Fuse Chip Slow Blow Acting 8A SMD Solder Pad 9.73 X 5.03 X 3.81mm CSA/PSE/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 154008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 154008 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 154008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.