
Fuse 80A 36V Stud Mount Bolt Down 41 X 11 X 2mm Zinc Alloy Automotive
Sign in to ask questions about the Littelfuse 156.5610.5801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 156.5610.5801 technical specifications.
| Current Rating | 80A |
| Depth | 11mm |
| Height | 0.043inch |
| Length | 41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt, Stud |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| DC Rated Voltage | 36V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 156.5610.5801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
