Fuse 30A 32V Bolt Down 42 X 12 X 0.4mm Zinc Alloy Automotive
Littelfuse 156.5677.5302 technical specifications.
| Current Rating | 30A |
| DC Cold Resistance | 1.33mR |
| Height | 0.4mm |
| Length | 42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Resistance | 1.33mR |
| RoHS Compliant | No |
| Series | HSB |
| DC Rated Voltage | 32V |
| Width | 12mm |
| RoHS | Not Compliant |
No datasheet is available for this part.