Fuse 40A 80V Stud Mount Bolt Down 82 X 20 X 1mm Zinc Alloy Automotive
Littelfuse 157.5700.5401 technical specifications.
| Body Material | ZINC ALLOY |
| Current Rating | 40A |
| Height | 0.03inch |
| Length | 3.228inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Lug |
| Type | Electrical |
| Voltage Rating | 80V |
| DC Rated Voltage | 48V |
| Width | 0.787inch |
| RoHS | Compliant |
No datasheet is available for this part.
