
Littelfuse 157.5700.5501 technical specifications.
| Body Material | ZINC ALLOY |
| Current Rating | 50A |
| Fuse Current | 50A |
| Height | 1mm |
| Length | 82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Lug |
| Voltage Rating | 80V |
| DC Rated Voltage | 48V |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.