
This fuse features a copper body and is rated for 130A at 80V. It is designed for bolt mount applications and is available in bulk packaging. The operating temperature range is -40°C to 125°C, and it is compliant with RoHS regulations.
Littelfuse 157.5700.6131 technical specifications.
| Body Material | Copper |
| Current Rating | 130A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Lug |
| Voltage Rating | 80V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
No datasheet is available for this part.