This 80V copper fuse has a current rating of 275A and is designed for bolt mount applications. It operates within a temperature range of -40°C to 125°C. The fuse is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Littelfuse 157.5700.6271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 157.5700.6271 technical specifications.
| Body Material | Copper |
| Current Rating | 275A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Lug |
| Voltage Rating | 80V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 157.5700.6271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.