Electric Fuse, 425A, 80VDC, 2550A (IR), Inline/holder, ROHS COMPLIANT
Sign in to ask questions about the Littelfuse 157.5701.6421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 157.5701.6421 technical specifications.
| Body Material | Copper |
| Current | 425A |
| Current Rating | 425A |
| Fuse Current | 425A |
| Height | 0.039inch |
| Length | 3.228inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 80V |
| DC Rated Voltage | 48V |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 157.5701.6421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.