
The Littelfuse 157.5917.5801 is an 80A 80V zinc alloy fuse with a bolt mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The fuse is packaged in bulk with 50 units per package and is compliant with RoHS regulations.
Littelfuse 157.5917.5801 technical specifications.
| Body Material | ZINC ALLOY |
| Current Rating | 80A |
| Height | 10.5mm |
| Length | 82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 80V |
| DC Rated Voltage | 48V |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.