
Unidirectional TVS diode for power line protection, featuring a 130V DC rated voltage and 130V reverse standoff voltage. This component offers a 144V minimum breakdown voltage and a 209V clamping voltage. With a peak pulse power of 15kW and a peak pulse current of 72A, it operates across a temperature range of -55°C to 175°C. The through-hole mount design with axial termination is housed in a P package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 15KP130A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 209V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 72A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 72A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP130A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.