Bidirectional Transient Voltage Suppressor (TVS) diode with 15kW peak pulse power and 274A peak pulse current. Features a 33V reverse standoff voltage and 36.7V minimum breakdown voltage, clamping at 54.8V. Designed for through-hole mounting with an axial package, operating from -55°C to 175°C. This lead-free, RoHS compliant component offers 10µA leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 15KP33CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 54.8V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 274A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 274A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP33CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.