Bidirectional transient voltage suppressor diode with 15kW peak pulse power and 160A peak pulse current. Features a 58V reverse standoff voltage, 64.4V minimum breakdown voltage, and 94V clamping voltage. Designed for through-hole mounting with axial termination in a plastic package. Operates across a wide temperature range from -55°C to 175°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 15KP58CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 94V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 160A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP58CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.