
Unidirectional TVS diode offering 15kW peak pulse power and 119A max surge current. Features a 78V operating supply voltage, 81.93V minimum breakdown voltage, and 126V clamping voltage. Designed for through-hole mounting with axial termination in a P package. Operates across a wide temperature range from -55°C to 175°C. RoHS compliant and lead-free.
Sign in to ask questions about the Littelfuse 15KP78 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 15KP78 technical specifications.
| Package/Case | P |
| Clamping Voltage | 126V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 81.93V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 119A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 78V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP78 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
