Unidirectional Transient Voltage Suppressor (TVS) diode designed for through-hole mounting. Features a 78V reverse standoff voltage and a 126V clamping voltage. Offers a peak pulse power of 15kW and a maximum surge current of 119A. Operates across a temperature range of -55°C to 175°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Littelfuse 15KP78A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 15KP78A technical specifications.
| Package/Case | P |
| Clamping Voltage | 126V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 119A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 78V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP78A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
